Reference Only

1300360015

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300360015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Current Rating7 A
Voltage Rating120 VAC/120 VDC
IP RatingIP67
Series130036
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
SubcategoryCircular Connectors
Part # Aliases1300280128 01300280128 DNDF22A-M005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?