Reference Only
1300350081
Standard Circular Connector
Datasheet
1300350081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 130035 | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 1300250619 01300250619 DND19A-M070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?