Reference Only
1300350072
Standard Circular Connector Mini-Change Tee Auxiliary Pwr, 4 Poles, Male/Female w/ Female Drop.
Datasheet
1300350072 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 130035 | |
| Color | Gray | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 1300250491 01300250491 DNF99A-M200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.20 | $328.80 | |
| $75.46 | $754.60 | |
| $74.40 | $1,860.00 | |
| $73.50 | $3,675.00 | |
| $72.33 | $7,233.00 |
Need more?