Reference Only

1300350068

Standard Circular Connector MC DEVICENET SEGMENTED PWR TEE.

Manufacturer:

Mfr Part:
1300350068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductAdapters
Number of Positions9 Position
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
IP RatingIP67
Series130035
Contact MaterialCopper Alloy
Current Rating8 A
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size7/8-16 UN
TradenameBrad Mini-Change
Voltage Rating600 V
Wire Gauge18 AWG
Part # AliasesDN3030-PT-1 01300350068 130035-0068

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.52$454.08
$102.53$1,025.30
$97.87$2,446.75
$92.49$4,624.50
$89.48$8,948.00
Need more?