Reference Only

1300350062

Standard Circular Connector .

Manufacturer:

Mfr Part:
1300350062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
Number of Positions5 Position
Series130035
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # Aliases1300250490 01300250490 DNF99A-M150

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.93$171.93
$147.22$1,472.20
$141.94$3,548.50
$140.87$7,043.50
Need more?