Reference Only

1300350061

Obsolete
Standard Circular Connector DIAG;DEVICENET; PWRMN;TEE;F-M

Manufacturer:

Mfr Part:
1300350061

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
IP RatingIP67
Current Rating8 A
Series130035
ColorGray
Mating StyleThreaded
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameBrad
Voltage Rating30 V
Part # AliasesDN3020PM-3 01300350061 130035-0061

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTris(2-chloroethyl) Phosphate (115-96-8);Lead (7439-92-1);Di-n-butyl phthalate (DBP) (84-74-2)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?