Reference Only
1300350031
Standard Circular Connector .
Datasheet
1300350031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Color | Yellow | |
| Current Rating | 8 A | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 1300280113 01300280113 DND33A-M050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.82 | $539.28 | |
| $123.98 | $1,239.80 | |
| $120.98 | $3,024.50 | |
| $119.00 | $5,950.00 | |
| $115.37 | $11,537.00 |
Need more?