Reference Only

1300350015

Standard Circular Connector Mini-Change Gender Changer, Straight Male/Male, 5 Poles.

Manufacturer:

Mfr Part:
1300350015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderPin (Male)
Contact PlatingGold
IP RatingIP67
Current Rating8 A
Series130035
ColorGray
Contact MaterialCopper Alloy
Housing MaterialThermoplastic Elastomer (TPE)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Voltage Rating50 V
Part # Aliases1300250618 01300250618 DND19A-M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.25$333.00
$71.34$1,783.50
$70.18$3,509.00
$68.99$6,899.00
Need more?