Reference Only
1300350013
Standard Circular Connector .
Datasheet
1300350013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Contact Material | Copper Alloy | |
| Current Rating | 8 A | |
| Housing Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 50 V | |
| Part # Aliases | 1300250489 01300250489 DNF99A-M100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.84 | $339.36 | |
| $79.65 | $796.50 | |
| $78.36 | $1,959.00 | |
| $77.31 | $3,865.50 | |
| $75.64 | $7,564.00 |
Need more?