Reference Only

1300350006

Standard Circular Connector

Manufacturer:

Mfr Part:
1300350006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
Number of Positions4 Position
Series130035
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # Aliases1300250638 01300250638 DND99A-M070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?