Reference Only
130035-0071
Standard Circular Connector WOODHEAD (DN3200).
Datasheet
130035-0071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Color | Gray | |
| Current Rating | 8 A | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 V | |
| Part # Aliases | DN3200 1300350071 01300350071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.42 | $106.42 | |
| $98.74 | $987.40 | |
| $95.93 | $2,398.25 | |
| $94.80 | $4,740.00 | |
| $92.80 | $9,280.00 |
Need more?