Reference Only

130035-0060

Obsolete
Standard Circular Connector DeviceNet Pwr Monitor Tee, w/ LED Functionality, Male to Female

Manufacturer:

Mfr Part:
130035-0060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact GenderSocket (Female)
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP67
Current Rating8 A
Series130035
ColorGray
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameBrad
Voltage Rating30 V
Part # AliasesDN3020PM-1 1300350060 01300350060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Di-n-butyl phthalate (DBP) (84-74-2);Alkanes, C14-17, chloro, medium chain chlorina

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?