Reference Only
1300340008
Standard Circular Connector Micro-Change (M12) Drop Conn., Threaded, Single Keyway, Straight Male 5 Poles.
Datasheet
1300340008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Series | 130034 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Voltage Rating | 36 V | |
| Part # Aliases | 1300360006 01300360006 DN4100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.67 | $126.68 | |
| $29.72 | $297.20 | |
| $29.00 | $725.00 | |
| $28.67 | $1,433.50 | |
| $28.38 | $2,838.00 | |
| $27.92 | $6,980.00 |
Need more?