Reference Only

1300310037

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
1300310037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BD-Net Open
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length1 m (3.281 ft)
Series130031
Cable Length - Imperial3.28 ft
Cable Length - Metric1 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300270035 01300270035 DND02SS-M060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?