Reference Only

1300300091

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
1300300091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM8
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length1 m (3.281 ft)
Current Rating1.68 A
Voltage Rating60 VAC, 75 VDC
Wire Gauge - AWG26 AWG
Jacket ColorGray
Series130030
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300410027 01300410027 114030D09M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?