Reference Only

1300300047

Sensor Cables / Actuator Cables

Manufacturer:

Mfr Part:
1300300047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8, Right Angle
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length1.3 m (4.265 ft)
Series130030
Cable Length - Imperial4.27 ft
Cable Length - Metric1.3 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300420045 01300420045 884030D09M0308

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?