Reference Only

1300300043

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300300043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8, Right Angle
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length1.1 m (3.609 ft)
Series130030
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300420040 01300420040 884030D09M040

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.99$311.96
$74.72$747.20
$73.70$1,842.50
$72.85$3,642.50
$70.10$7,010.00
Need more?