Reference Only

1300300037

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300300037

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM8, Right Angle
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length800 mm (31.496 in)
Series130030
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300420036 01300420036 884030D09M006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.77$255.08
$60.49$604.90
$59.08$1,477.00
$58.15$2,907.50
$55.57$5,557.00
Need more?