Reference Only
1300300027
Sensor Cables / Actuator Cables .
Datasheet
1300300027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 1.68 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Gray | |
| Series | 130030 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 1300470030 01300470030 ENV2205M030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bis(2-ethylhexyl) tetrabromophthalate (26040-51-7) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.62 | $298.48 | |
| $62.88 | $628.80 | |
| $59.24 | $1,481.00 | |
| $56.71 | $2,835.50 | |
| $54.15 | $5,415.00 |
Need more?