Reference Only

1300280139

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300280139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length2.5 m (8.202 ft)
Series130028
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300390166 01300390166 DND21A-M050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.75$415.00
$97.51$975.10
$95.27$2,381.75
$93.39$4,669.50
$91.85$9,185.00
Need more?