Reference Only

1300280138

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300280138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length2.5 m (8.202 ft)
Series130028
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300390159 01300390159 DND21A-M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.93$355.72
$85.93$859.30
$83.24$2,081.00
$81.78$4,089.00
$77.78$7,778.00
Need more?