Reference Only

1300280127

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300280127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BM12
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length400 mm (15.748 in)
Series130028
Cable Length - Imperial15.75 in
Cable Length - Metric400 mm
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300370010 01300370010 DND8300-02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.57$254.28
$59.32$593.20
$58.39$1,459.75
$57.61$2,880.50
$56.37$5,637.00
Need more?