Reference Only

1300270009

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300270009

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
Cable Length300 mm (11.811 in)
Series130027
Cable Length - Imperial11.81 in
Cable Length - Metric300 mm
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300390315 01300390315 DNB5000SS-M005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.17$140.68
$32.85$328.50
$32.27$806.75
$31.86$1,593.00
$31.44$3,144.00
$30.10$7,525.00
Need more?