Reference Only

1300250588

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300250588

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BMini-Change
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length50 m (164.042 ft)
Series130025
Cable Length - Imperial164 ft
Cable Length - Metric50 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad
Part # Aliases1300270163 01300270163 805006D12M020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$564.10$564.10
Need more?