Reference Only

1300250585

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300250585

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BMini-Change
Connector End B Pin Count5 Position
GenderMale / Female
Cable Length9 m (29.528 ft)
Series130025
Cable Length - Imperial29.53 ft
Cable Length - Metric9 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad
Part # Aliases1300280018 01300280018 885062D12M0233A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$161.90$647.60
Need more?