Reference Only

1300240086

Sensor Cables / Actuator Cables .

Manufacturer:

Mfr Part:
1300240086

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End BMini-Change
Cable Length10 m (32.808 ft)
Series130024
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # Aliases1300131116 01300131116 41671-0100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$294.68$294.68
$292.33$2,923.30
$266.51$6,662.75
Need more?