Reference Only

1300190030

AC Power Plugs & Receptacles

Manufacturer:

Mfr Part:
1300190030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating25 A
Voltage Rating600 VAC/600 VDC
Mounting AngleStraight
ColorRed
Number of Ports1 Port
Series130019
Contact MaterialBrass
Housing MaterialAluminum
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder
TypeDie Block
Part # Aliases1300131164 01300131164 1R5004A20M010

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?