Reference Only

1300190024

AC Power Plugs & Receptacles .

Manufacturer:

Mfr Part:
1300190024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductReceptacles
Current Rating25 A
Voltage Rating600 VAC/600 VDC
Mounting AngleStraight
Mounting StylePanel
ColorOrange
Number of Ports1 Port
Series130019
Contact MaterialBrass
Housing MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
Termination StyleSolder
TypeDie Block
Part # Aliases1300240214 01300240214 DND10A-M005

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.03$696.18
$95.38$953.80
Need more?