Reference Only
1300190016
AC Power Plugs & Receptacles .
Datasheet
1300190016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 25 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| Mounting Angle | Straight | |
| Color | Red | |
| Number of Ports | 1 Port | |
| Series | 130019 | |
| Contact Material | Brass | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Die Block | |
| Part # Aliases | 1300130916 01300130916 1R3004A20M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.36 | $722.16 | |
| $113.56 | $1,135.60 | |
| $109.91 | $2,747.75 | |
| $108.07 | $5,403.50 | |
| $105.76 | $10,576.00 |
Need more?