Reference Only
1300190010
AC Power Plugs & Receptacles .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Receptacles | |
| Current Rating | 25 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| Mounting Angle | Straight | |
| Color | Red | |
| Number of Ports | 1 Port | |
| Series | 130019 | |
| Contact Material | Brass | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Solder | |
| Type | Die Block | |
| Part # Aliases | 1300180209 01300180209 41336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $274.68 | $1,648.08 | |
| $247.54 | $2,475.40 | |
| $238.66 | $5,966.50 |
Need more?