Reference Only

1300190005

AC Power Plugs & Receptacles PLUG DB 2POS YEL 3' CHAIN.

Manufacturer:

Mfr Part:
1300190005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAC Power Plugs & Receptacles
ProductPlugs
Current Rating25 A
Voltage Rating600 V
Mounting StylePanel Mount
ColorYellow
Number of Ports1 Port
Series130019
TradenameBrad Mini-Change
Contact MaterialBrass
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 20 C
Product TypeAC Power Plugs & Receptacles
SubcategoryPower Connectors
TypeDie Block

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.71$586.26
$83.26$832.60
$76.41$1,910.25
$74.33$3,716.50
$70.79$7,079.00
Need more?