Reference Only

1300180193

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300180193

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleWire
Series130018
Contact GenderPin (Male)
GenderMale
Length6 in
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TypeStraight
Part # Aliases61969

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?