Reference Only

1300170064

Standard Circular Connector .

Manufacturer:

Mfr Part:
1300170064

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Mounting StyleCable
Termination StyleThreaded
Contact PlatingGold
Diameter25.4 mm
IP RatingIP67
Series130017
Cable Diameter6 mm to 12 mm
ColorBlack
Contact MaterialBrass
Current Rating15 A
Housing GenderMale
Housing MaterialPolyamide (PA)
Length91.8 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size7/8-16 UN, PG 13.5
Voltage Rating600 VAC
Part # Aliases1300131016 01300131016 1R3006A17F070

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$49.70$1,242.50
$48.04$2,402.00
$45.39$4,539.00
Need more?