Reference Only

1300170063

Standard Circular Connector .

Manufacturer:

Mfr Part:
1300170063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Contact GenderSocket (Female)
Mounting StyleCable
Termination StyleThreaded
Contact PlatingGold
Diameter25.4 mm
IP RatingIP67
Current Rating15 A
Series130017
Cable Diameter6 mm to 12 mm
ColorBlack
Contact MaterialBrass
Housing GenderFemale
Housing MaterialPolyamide (PA)
Length90 mm
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Thread Size7/8-16 UN, PG 13.5
Voltage Rating600 VAC, 600 VDC
Wire Gauge24 AWG to 14 AWG
Part # Aliases1300130919 01300130919 1R4006A21A120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.42$960.50
$37.81$1,890.50
$37.13$3,713.00
Need more?