Reference Only
1300170062
Standard Circular Connector .
Datasheet
1300170062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Threaded | |
| Contact Plating | Gold | |
| Diameter | 25.4 mm | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Cable Diameter | 6 mm to 12 mm | |
| Color | Black | |
| Contact Material | Brass | |
| Current Rating | 15 A | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 91.8 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-16 UN, PG 13.5 | |
| Voltage Rating | 600 VAC, 600 VDC | |
| Wire Gauge | 24 AWG to 14 AWG | |
| Part # Aliases | 1300180204 01300180204 40761 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.78 | $969.50 | |
| $38.05 | $1,902.50 | |
| $37.13 | $3,713.00 |
Need more?