Reference Only
1300170019
Standard Circular Connector .
Datasheet
1300170019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Free Hanging | |
| Termination Style | Wire | |
| Contact Plating | Gold over Copper | |
| Diameter | 25.4 mm | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Current Rating | 8 A | |
| Housing Material | Nylon | |
| Length | 88.4 mm | |
| Mating Style | Threaded | |
| Mounting Type | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 1300140076 01300140076 2R8006A16A120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.03 | $1,225.75 | |
| $47.40 | $2,370.00 | |
| $44.78 | $4,478.00 |
Need more?