Reference Only
130017-0005
Standard Circular Connector MiniChg 3P FEM Field Attachable SS.
Datasheet
130017-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Wire | |
| Termination Style | Screw | |
| Contact Plating | Gold | |
| Shell Material | Nylon | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Cable Diameter | 5.08 mm to 11.43 mm | |
| Contact Material | Copper Alloy | |
| Current Rating | 13 A | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8-16 | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG to 15 AWG | |
| Part # Aliases | 1A3000-348 1300170005 01300170005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.65 | $1,166.25 | |
| $45.10 | $2,255.00 | |
| $42.61 | $4,261.00 |
Need more?