Reference Only

1300150146

Circular Metric Connectors Mini-Change C-Size Recept., 9 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.5m (1.64') Lg..

Manufacturer:

Mfr Part:
1300150146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts9 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length500 mm
SubcategoryCircular Connectors
Part # Aliases1300250436 01300250436 DNF11A-M350

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$82.59$991.08
$80.61$2,257.08
$79.37$4,127.24
$77.79$7,779.00
Need more?