Reference Only

1300150136

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150136

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts9 Contact
Series130015
GenderFemale
Length2 m
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # Aliases3R9004A20M020

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$126.20$1,514.40
$123.92$3,469.76
$121.50$6,318.00
$119.06$11,906.00
Need more?