Reference Only

1300150102

Circular Metric Connectors Mini-Change C-Size Recept. w/ Leads, 1-1/8" - 16 UN-2A Threads, Female (Straight), 19 Poles, 2.0m (6.56') Lg..

Manufacturer:

Mfr Part:
1300150102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts19 Contact
ProductConnectors
Series130015
SubcategoryCircular Connectors
Part # Aliases1300240337 01300240337 DNF10A-M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$128.98$1,547.76
Need more?