Reference Only

1300150084

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length228.6 mm
SubcategoryCircular Connectors
Part # Aliases1300240265 01300240265 DNF01A-M010

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$152.38$1,828.56
$146.92$4,113.76
$145.81$7,582.12
Need more?