Reference Only

1300150069

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300150069

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length508 mm
SubcategoryCircular Connectors
Part # Aliases1300131021 01300131021 1R5006A20A1208

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?