Reference Only

1300150059

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150059

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length76.2 mm
SubcategoryCircular Connectors
Part # Aliases1300170064 01300170064 1A4106-34PWR

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.55$4,237.20
$171.56$4,289.00
$167.67$8,383.50
Need more?