Reference Only

1300150052

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150052

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts10 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length304.8 mm
SubcategoryCircular Connectors
Part # Aliases1300240356 01300240356 DNDF09A-M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$84.25$1,011.00
$82.71$2,315.88
$81.45$4,235.40
$79.45$7,945.00
Need more?