Reference Only

1300150039

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150039

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts10 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length304.8 mm
SubcategoryCircular Connectors
Part # Aliases1300131009 01300131009 1R6007A20F030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$174.62$2,095.44
$170.18$4,765.04
$167.01$8,684.52
Need more?