Reference Only

1300150025

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300150025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts10 Contact
Series130015
Housing MaterialPolyvinyl Chloride (PVC)
Length304.8 mm
SubcategoryCircular Connectors
Part # Aliases1300131135 01300131135 1R4006A16A1208

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$164.06$164.06
$153.44$1,534.40
$148.59$3,714.75
Need more?