Reference Only

1300140140

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300140140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts7 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length1.397 m
SubcategoryCircular Connectors
Part # Aliases1300240103 01300240103 DN10A-M300

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?