Reference Only

1300140085

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140085

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length152.4 mm
SubcategoryCircular Connectors
Part # Aliases1300200007 01300200007 23001

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.54$454.16
$106.83$1,068.30
$104.40$2,610.00
$103.24$5,162.00
$101.39$10,139.00
Need more?