Reference Only

1300140066

Circular Metric Connectors

Manufacturer:

Mfr Part:
1300140066

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length101.6 mm
SubcategoryCircular Connectors
Part # Aliases1300240253 01300240253 DNE01A-M150

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?