Reference Only

1300140044

Circular Metric Connectors .

Manufacturer:

Mfr Part:
1300140044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts7 Contact
Series130014
Housing MaterialPolyvinyl Chloride (PVC)
Length152.4 mm
SubcategoryCircular Connectors
Part # Aliases1300250189 01300250189 DN91A-M210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$105.39$1,264.68
$103.67$2,902.76
$102.27$5,318.04
$100.05$10,005.00
Need more?